6V ac 1 Output Through Hole PCB Transformer, 36VA
ERA Elektrotechnik BV06601310A technical specifications.
| Depth | 48.5mm |
| Length | 87.2mm |
| Max Operating Temperature | 40°C |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Weight | 0.75kg |
| Width | 61mm |
| RoHS | Compliant |
No datasheet is available for this part.