The ERA Elektrotechnik BV06601410B is a through hole mount device with a single output. It operates within a temperature range of up to 40°C and is designed to handle frequencies up to 60Hz. The device measures 58.5mm in width, 61mm in depth, and 94mm in length, with a weight of 1.04kg.
ERA Elektrotechnik BV06601410B technical specifications.
| Depth | 61mm |
| Length | 94mm |
| Max Frequency | 60Hz |
| Min Frequency | 50Hz |
| Max Operating Temperature | 40°C |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Weight | 1.04kg |
| Width | 58.5mm |
| RoHS | Compliant |
No datasheet is available for this part.