Eravant SWC-15VF-R1 technical specifications.
| Frequency Range | 50 to 70GHz |
| Maximum Insertion Loss | 1dB |
| Finish | Gold |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Eravant SWC-15VF-R1 to view detailed technical specifications.
No datasheet is available for this part.