Multi-Conductor Cable Polyvinyl Chloride 4Conductors 499m
Ericsson 04 185 20 technical specifications.
| Type | Multi-Conductor Cable |
| Number of Conductors | 4 |
| Conductor Material | Copper |
| Insulation Color | Multi Color |
| Max Operating Temperature | 70°C |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.