The BMR453STACKER from Ericsson is a 60A isolated DC-DC converter with a single output and 1.5kV isolation voltage. It operates over a temperature range of -40°C to 125°C and measures 57.93mm in length, 36.8mm in width, and 24.5mm in height. The converter delivers 711W of output power.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Ericsson BMR453STACKER datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Current - Output 1 | 60A |
| Height | 24.5mm |
| Isolation Voltage | 1.5kV |
| Length | 57.93mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 1 |
| Output Power | 711W |
| Series | BMR 453 PI |
| Width | 36.8mm |
| RoHS | Compliant |
Download the complete datasheet for Ericsson BMR453STACKER to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
