Sign in to ask questions about the Ericsson BMR4560004/001 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Ericsson BMR4560004/001 technical specifications.
| Package/Case | Module |
| Current - Output 1 | 39A |
| Height | 13.2mm |
| Isolation Voltage | 2.25kV |
| Length | 57.93mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 1 |
| Output Power | 420W |
| RoHS Compliant | Yes |
| Series | BMR456 |
| Voltage - Output 1 | 12V |
| Width | 36.8mm |
| RoHS | Compliant |
Download the complete datasheet for Ericsson BMR4560004/001 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.