Isolated DC/DC Converters 420W 12V 35A 36-75Vin
Ericsson BMR4560005/001 technical specifications.
| Current - Output 1 | 39A |
| Height | 13.2mm |
| Isolation Voltage | 2.25kV |
| Length | 57.93mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 1 |
| Output Power | 420W |
| Series | BMR456 |
| Voltage - Output 1 | 12V |
| Width | 36.8mm |
| RoHS | Compliant |
No datasheet is available for this part.