
The Ericsson BMR4570006/014 is a single-output DC-DC converter with a maximum operating temperature of 125°C and an isolation voltage of 2.25kV. It delivers an output power of 261W and has a maximum output current of 22A. The converter measures 58.4mm in length, 22.7mm in width, and 13.2mm in height. It operates within a temperature range of -40°C to 125°C.
Sign in to ask questions about the Ericsson BMR4570006/014 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Ericsson BMR4570006/014 technical specifications.
| Current - Output 1 | 22A |
| Height | 13.2mm |
| Isolation Voltage | 2.25kV |
| Length | 58.4mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 1 |
| Output Power | 261W |
| Series | BMR457 |
| Voltage - Output 1 | 12V |
| Width | 22.7mm |
| RoHS | Compliant |
Download the complete datasheet for Ericsson BMR4570006/014 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
