Sign in to ask questions about the Ericsson BMR4570012/017 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Ericsson BMR4570012/017 technical specifications.
| Current - Output 1 | 25A |
| Height | 13.2mm |
| Isolation Voltage | 2.25kV |
| Length | 58.4mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 1 |
| Output Power | 296W |
| Series | BMR457 |
| Voltage - Output 1 | 12V |
| Width | 22.7mm |
| RoHS | Compliant |
Download the complete datasheet for Ericsson BMR4570012/017 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.