
Non-Isolated DC/DC Converters 60W 0.6-5V 12A 4.5-14Vin SMT
Checking distributor stock and pricing after the page loads.
| Package/Case | SMD/SMT |
| Current - Output 1 | 12A |
| Height | 8.2mm |
| Length | 22mm |
| Max Operating Temperature | 120°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 1 |
| Output Power | 60W |
| Series | BMR 462 |
| Width | 12.7mm |
| RoHS | Compliant |
