Sign in to ask questions about the Ericsson EKK-LIGHT5G1,5VITR50 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Ericsson EKK-LIGHT5G1,5VITR50 technical specifications.
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Mount | Cable |
| Number of Cores | 5 |
| Packaging | Tape and Reel |
| Shielding | Unshielded |
| RoHS | Compliant |
Download the complete datasheet for Ericsson EKK-LIGHT5G1,5VITR50 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
