DC/DC Converters 1.5Vdc 50A Isolated Input 36-75V 75W
Ericsson PKB4118HCPI technical specifications.
| Current - Output 1 | 60A |
| Isolation Voltage | 2.25kV |
| Number of Outputs | 1 |
| Output Power | 90W |
| Package Quantity | 20 |
| Packaging | Tray |
| Series | PKB-C |
| Voltage - Output 1 | 1.5V |
| RoHS | Compliant |
No datasheet is available for this part.