Isolated DC/DC Converters 30Vdc 8.3A Isolated Input 36 -75V 250W
Ericsson PKJ4216NPI technical specifications.
| Package/Case | Half Brick |
| Current - Output 1 | 8.3A |
| Isolation Voltage | 1.5kV |
| Number of Outputs | 1 |
| Output Power | 251W |
| Package Quantity | 10 |
| Packaging | Tray |
| RoHS Compliant | No |
| Series | PKJ |
| Voltage - Output 1 | 30.2V |
| RoHS | Not Compliant |
Download the complete datasheet for Ericsson PKJ4216NPI to view detailed technical specifications.
No datasheet is available for this part.