Module DC-DC 1-OUT 30.2V 8.3A 250W 9-Pin Half-Brick
Ericsson PKJ4216NPIM technical specifications.
| Number of Outputs | 1 |
| Output Current | 8.3A |
| Output Power | 250W |
| Output Voltage | 30.2V |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Ericsson PKJ4216NPIM to view detailed technical specifications.
No datasheet is available for this part.