The PKM4204BPI is a single output DC-DC converter from Ericsson with an output voltage of 12V and output power of 30W. It features an output current of 25A and an isolation voltage of 1.5kV. The converter is packaged in a tray with 20 units per package and is compliant with RoHS regulations. It is part of the PKM-B series.
Ericsson PKM4204BPI technical specifications.
| Current - Output 1 | 20A |
| Isolation Voltage | 1.5kV |
| Number of Outputs | 1 |
| Output Current | 25A |
| Output Power | 30W |
| Output Voltage | 12V |
| Package Quantity | 20 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | PKM-B |
| Voltage - Output 1 | 1.5V |
| RoHS | Compliant |
No datasheet is available for this part.