Module DC-DC Single-OUT 28V 21.5A 600W 16-Pin Full-Brick Tray
Ericsson PKY4616PI technical specifications.
| Current - Output 1 | 21.5A |
| Height | 12.7mm |
| Isolation Voltage | 1.5kV |
| Length | 116.8mm |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 1 |
| Output Power | 600W |
| RoHS Compliant | Yes |
| Series | PKY 4000 PI |
| Voltage - Output 1 | 28V |
| Width | 61mm |
| RoHS | Compliant |
No datasheet is available for this part.