Ericsson PME5218TSR/B technical specifications.
| Package/Case | Module |
| Number of Outputs | 1 |
| Output Current | 6A |
| Output Power | 21.6W |
| Output Voltage | 3.6V |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for Ericsson PME5218TSR/B to view detailed technical specifications.
No datasheet is available for this part.