
Isolated DC/DC Converters .8-1.8 Vdc 16A Iso Input 12V 28.8W
Checking distributor stock and pricing after the page loads.
Ericsson PML8218TP technical specifications.
| Current - Output 1 | 16A |
| Number of Outputs | 1 |
| Output Power | 29W |
| Package Quantity | 40 |
| Packaging | Tray |
| RoHS Compliant | No |
| Voltage - Output 1 | 1.8V |
| RoHS | Not Compliant |