UHF Pair Cable Braid Polyethylene 12Conductors 8mm 100V Black 500m
Checking distributor stock and pricing after the page loads.
| Type | UHF Pair Cable |
| Number of Conductors | 12 |
| Conductor Material | Silver Plated Copper |
| Insulation Color | Multi Color |
| Jacket Color | Black |
| Maximum Outer Diameter | 8mm |
| Max Voltage Rating | 100V |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 75°C |
| Shield Type | Braid |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |