This Ericsson TEL 301 8001/016 cable features 16 silver plated copper conductors, multi-color insulation, and a black jacket. It has a maximum outer diameter of 9.5mm and is rated for 100V. The cable operates within a temperature range of -20°C to 75°C and is shielded with a braid.
Checking distributor stock and pricing after the page loads.
| Type | UHF Pair Cable |
| Number of Conductors | 16 |
| Conductor Material | Silver Plated Copper |
| Insulation Color | Multi Color |
| Jacket Color | Black |
| Maximum Outer Diameter | 9.5mm |
| Max Voltage Rating | 100V |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 75°C |
| Shield Type | Braid |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |