This 24-conductor UHF cable features silver-plated copper conductors and multi-color insulation. The cable has a maximum outer diameter of 11mm and a maximum voltage rating of 100V. It operates within a temperature range of -20°C to 75°C. The shield type is braid.
Checking distributor stock and pricing after the page loads.
| Type | UHF Pair Cable |
| Number of Conductors | 24 |
| Conductor Material | Silver Plated Copper |
| Insulation Color | Multi Color |
| Jacket Color | Black |
| Maximum Outer Diameter | 11mm |
| Max Voltage Rating | 100V |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 75°C |
| Shield Type | Braid |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |