Datacom/LAN Cable Braid/Foil Polyolefin 8Conductors 26AWG 5.8mm 100V Black 2000m
Ericsson TEL 301 8011/004 technical specifications.
| Type | Datacom/LAN Cable |
| Size | 26AWG |
| Number of Conductors | 8 |
| Conductor Material | Copper |
| Insulation Color | Multi Color |
| Jacket Color | Black |
| Maximum Outer Diameter | 5.8mm |
| Max Voltage Rating | 100V |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 75°C |
| Shield Type | Braid/Foil |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.