Hook-up Wire 1Conductors 1500m 0.9mm Tin Plated Copper Blue 100V
Ericsson TEN 100 405/06 technical specifications.
| Type | Hook-up Wire |
| Maximum Outer Diameter | 0.9mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 90°C |
| Jacket Color | Blue |
| Conductor Material | Tin Plated Copper |
| Max Voltage Rating | 100V |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.