Coaxial Cable Thermoplastic Elastomer 10AWG 300VDC Gray/Black 1000m Automotive
Ericsson TFL 252106/8 technical specifications.
| Type | Coaxial Cable |
| Size | 10AWG |
| Jacket Color | Gray|Black |
| Conductor Material | Annealed Tinned Copper |
| Max Voltage Rating | 300VDC |
| Max Operating Temperature | 90°C |
No datasheet is available for this part.