Flexible Cable Polyethylene 2Conductors 600V 500m
Ericsson TFL 281 325 technical specifications.
| Type | Flexible Cable |
| Number of Conductors | 2 |
| Conductor Material | Copper |
| Max Voltage Rating | 600V |
| Max Operating Temperature | 90°C |
No datasheet is available for this part.