Checking distributor stock and pricing after the page loads.
Ericsson TOL 401 2017/48A technical specifications.
| Type | Fiber Optic Cable |
| Number of Fibers | 48 |
| Jacket Color | Black |
| Maximum Outer Diameter | 19mm |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 40°C |
| RoHS | Not Required |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.