Checking distributor stock and pricing after the page loads.
| Number of Fibers | 2 |
| Jacket Color | Blue |
| Maximum Outer Diameter | 9mm |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 70°C |
| Standards | IEC 60332-3|UL 1666 |
| RoHS | Not Required |
| RoHS Version | 2011/65/EU |