This 26AWG VHF pair cable features 4 conductors made of tin plated copper. It has a maximum outer diameter of 5.7mm and a maximum voltage rating of 100V. The cable operates within a temperature range of -40 to 75°C.
Ericsson TPM 101 0011/20M technical specifications.
| Type | VHF Pair Cable |
| Size | 26AWG |
| Number of Conductors | 4 |
| Conductor Material | Tin Plated Copper |
| Jacket Color | Black |
| Maximum Outer Diameter | 5.7mm |
| Max Voltage Rating | 100V |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 75°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Ericsson TPM 101 0011/20M to view detailed technical specifications.
No datasheet is available for this part.