Cable Assembly Patch Cord 3m 2(LC) to 2(LC) PL-PL
Ericsson TSR 391 3079 /3000 technical specifications.
| Cable Type | Patch Cord |
| Gender | PL-PL |
| Connector Type B | 2(LC) |
| Connector Type A | 2(LC) |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 70°C |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.