Cable Assembly Patch Cord 60m SC/APC to SC PL-PL
Ericsson TSR 392 2014 /60000 technical specifications.
| Cable Type | Patch Cord |
| Connector Type A | SC/APC |
| Connector Type B | SC |
| Gender | PL-PL |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 70°C |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Ericsson TSR 392 2014 /60000 to view detailed technical specifications.
No datasheet is available for this part.