The Erni 003626 connector features 25 female contacts with a gold plating, supporting a maximum current rating of 5A and a voltage rating of 1kV. It measures 53mm in length and 11mm in width, with a pitch of 2.84mm and a depth of 12.5mm. The connector is designed for through-hole mounting and has a straight orientation. It operates within a temperature range of -65°C to 125°C, but is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Erni 003626 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Plating | Gold |
| Current Rating | 5A |
| Depth | 12.5mm |
| Gender | Female |
| Length | 53mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole |
| Number of Contacts | 25 |
| Orientation | Straight |
| Pitch | 2.84mm |
| RoHS Compliant | No |
| Series | TMC |
| Voltage Rating | 1kV |
| Width | 11mm |
| RoHS | Not Compliant |
Download the complete datasheet for Erni 003626 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.