
ERNI 20 Way 2.54mm Pitch, 2 Row, Straight DIN 41612 Connector, Plug, Solder
Erni 004.498 technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Gender | Male |
| Number of Contacts | 20 |
| Number of Rows | 2 |
| Orientation | Straight |
| Pitch | 2.54mm |
| Termination | Solder |
| RoHS | Not Compliant |
No datasheet is available for this part.