The Erni 013.707 connector features a gold-plated contact and a right-angle orientation. It has a current rating of 5A and is designed for through-hole mounting. The connector operates over a temperature range of -65°C to 125°C. With 37 female contacts, it offers a high level of connectivity.
Sign in to ask questions about the Erni 013.707 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Erni 013.707 technical specifications.
| Contact Plating | Gold |
| Current Rating | 5A |
| Gender | Female |
| Length | 69.3mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole |
| Number of Contacts | 37 |
| Orientation | Right Angle |
| Pitch | 2.75mm |
| RoHS | Compliant |
Download the complete datasheet for Erni 013.707 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.