This 9-contact female through-hole connector features a gold plating and is part of the TMC series. It has a current rating of 5A and a voltage rating of 1kV. The connector measures 30.8mm in length and 11mm in width, with a depth of 12.5mm. It is designed to operate within a temperature range of -65°C to 125°C and is compliant with RoHS regulations.
Checking distributor stock and pricing after the page loads.
| Contact Plating | Gold |
| Current Rating | 5A |
| Depth | 12.5mm |
| Gender | Female |
| Length | 30.8mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole |
| Number of Contacts | 9 |
| Orientation | Straight |
| Pitch | 2.84mm |
| RoHS Compliant | Yes |
| Series | TMC |
| Voltage Rating | 1kV |
| Width | 11mm |
| RoHS | Compliant |