This Erni 013156 connector features gold-plated contacts and a press-fit termination. It has a right-angle orientation and a 2.54mm pitch. The connector is rated for a maximum current of 3A and operates within a temperature range of -65°C to 125°C. It is not RoHS compliant.
Erni 013156 technical specifications.
| Contact Plating | Gold |
| Gender | Female |
| Length | 94mm |
| Max Current Rating | 3A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Number of Rows | 4 |
| Orientation | Right Angle |
| Pitch | 2.54mm |
| RoHS Compliant | No |
| Termination | Press-Fit |
| RoHS | Not Compliant |
No datasheet is available for this part.