The 013.167 connector features 160 female copper alloy contacts with gold plating, suitable for socket mounting. It operates between -55°C and 125°C. The connector has a right-angle orientation and a 2.54mm pitch, with termination via soldering.
Erni 013.167 technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Gender | Female |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Socket |
| Number of Contacts | 160 |
| Number of Rows | 5 |
| Orientation | Right Angle |
| Pitch | 2.54mm |
| Termination | Solder |
| RoHS | Compliant |
No datasheet is available for this part.
