Erni 013573 technical specifications.
| Current Rating | 1A |
| Depth | 12.5mm |
| Gender | Female |
| Length | 30.8mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Number of Contacts | 9 |
| Orientation | Right Angle |
| Pitch | 1.27mm |
| RoHS Compliant | Yes |
| Series | TMC-SK |
| Width | 25.9mm |
| RoHS | Compliant |
Download the complete datasheet for Erni 013573 to view detailed technical specifications.
No datasheet is available for this part.