
ERNI TMC Series, 25 Way Through Hole Mount PCB D-sub Connector Plug, 2.84mm Pitch, with 4-40 UNC Inserts
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Erni 023143 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Plating | Gold |
| Current Rating | 7.5A |
| Depth | 12.5mm |
| Gender | Male |
| Length | 53mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole |
| Number of Contacts | 25 |
| Orientation | Straight |
| Pitch | 2.84mm |
| RoHS Compliant | No |
| Series | TMC |
| Voltage Rating | 1.25kV |
| Width | 10.8mm |
| RoHS | Not Compliant |
Download the complete datasheet for Erni 023143 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
