This Erni TMC series connector features a right angle orientation with 9 male contacts, a current rating of 7.5A, and a voltage rating of 1.25kV. It has a gold plating and is designed for through hole mounting. The connector measures 30.8mm in length, 10.8mm in width, and 12.5mm in depth, with a pitch of 2.84mm. It operates within a temperature range of -65°C to 125°C, but is not RoHS compliant.
Erni 023166 technical specifications.
| Contact Plating | Gold |
| Current Rating | 7.5A |
| Depth | 12.5mm |
| Gender | Male |
| Length | 30.8mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole |
| Number of Contacts | 9 |
| Orientation | Right Angle |
| Pitch | 2.84mm |
| RoHS Compliant | No |
| Series | TMC |
| Voltage Rating | 1.25kV |
| Width | 10.8mm |
| RoHS | Not Compliant |
No datasheet is available for this part.