The TMC Series connector features a gold-plated contact and is rated for 7.5A. It has a maximum operating temperature of 125°C and a minimum operating temperature of -65°C. The connector is available in a right-angle orientation with a pitch of 2.84mm and a width of 10.8mm. It is 69.3mm in length and 12.5mm in depth, with 37 contacts. The TMC Series is not RoHS compliant.
Sign in to ask questions about the Erni 023169 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Erni 023169 technical specifications.
| Contact Plating | Gold |
| Current Rating | 7.5A |
| Depth | 12.5mm |
| Gender | Male |
| Length | 69.3mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole |
| Number of Contacts | 37 |
| Orientation | Right Angle |
| Pitch | 2.84mm |
| RoHS Compliant | No |
| Series | TMC |
| Voltage Rating | 1.2kV |
| Width | 10.8mm |
| RoHS | Not Compliant |
Download the complete datasheet for Erni 023169 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.