The TMC Series connector features a gold-plated contact and a maximum operating temperature of 125°C. It has a current rating of 7.5A and a voltage rating of 1.25kV. The connector is available in a right-angle orientation with a pitch of 2.75mm and measures 30.8mm in length and 10.8mm in width. It is not RoHS compliant and has a depth of 12.5mm.
Erni 023176 technical specifications.
| Contact Plating | Gold |
| Current Rating | 7.5A |
| Depth | 12.5mm |
| Gender | Male |
| Length | 30.8mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole |
| Number of Contacts | 9 |
| Orientation | Right Angle |
| Pitch | 2.75mm |
| RoHS Compliant | No |
| Series | TMC |
| Voltage Rating | 1.25kV |
| Width | 10.8mm |
| RoHS | Not Compliant |
No datasheet is available for this part.