The Erni 023541 is a through hole connector with a gold plated contact. It has a current rating of 5A and is designed for use in environments with operating temperatures ranging from -65°C to 125°C. The connector is available in a straight orientation and features a press-fit termination. It is not RoHS compliant.
Erni 023541 technical specifications.
| Contact Plating | Gold |
| Current Rating | 5A |
| Depth | 12.5mm |
| Length | 69.3mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Number of Ports | 1 |
| Number of Rows | 2 |
| Orientation | Straight |
| RoHS Compliant | No |
| Termination | Press-Fit |
| RoHS | Not Compliant |
No datasheet is available for this part.