
The Erni 024070 is a 160-contact, 5-row wire housing with a 2.54mm pitch and a maximum operating temperature of 125°C. It is designed for use with wire gauges ranging from 20AWG to 28AWG. This wire housing is RoHS compliant and suitable for use in a variety of applications. The housing has a straight orientation and a length of 95mm, with a height of 15.7mm and a depth of 14mm. It is a cable mount type connector.
Checking distributor stock and pricing after the page loads.
| Depth | 14mm |
| Gender | Female |
| Height | 15.7mm |
| Length | 95mm |
| Max Current Rating | 4A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Number of Contacts | 160 |
| Number of Rows | 5 |
| Orientation | Straight |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Wire Gauge (Max) | 28AWG |
| Wire Gauge (Min) | 20AWG |
| RoHS | Compliant |