Erni 033426 technical specifications.
| Depth | 19.6mm |
| Gender | Female |
| Length | 95mm |
| Number of Contacts | 32 |
| Orientation | Straight |
| Pitch | 5.08mm |
| RoHS Compliant | No |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for Erni 033426 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.