Erni 033428 technical specifications.
| Contact Material | Copper Alloy, Nickel, Gold |
| Contact Plating | Gold |
| Current Rating | 2A |
| Depth | 10.6mm |
| Gender | Female |
| Length | 95mm |
| Max Current Rating | 2A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Number of Contacts | 32 |
| Number of Rows | 2 |
| Orientation | Straight |
| Pitch | 5.08mm |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Erni 033428 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.