
This Erni connector features 32 copper alloy contacts with gold plating, rated for 2A and operating between -55°C and 125°C. It has a straight orientation and a 5.08mm pitch, with a termination of solder and a depth of 8.1mm. The connector is designed for through-hole mounting and has a length of 95mm and a height of 11.6mm.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Erni 033617 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Depth | 8.1mm |
| Gender | Female |
| Height | 11.6mm |
| Length | 95mm |
| Max Current Rating | 2A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 32 |
| Number of Rows | 2 |
| Orientation | Straight |
| Pitch | 5.08mm |
| RoHS Compliant | No |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for Erni 033617 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
