
77-contact, 7-row male board connector with a 2mm pitch. Features straight, press-fit termination and gold-plated bronze contacts. Rated for 1.5A current and operates within a -55°C to 125°C temperature range. This locking receptacle offers a 25mm length and 15.4mm depth, with 11 columns and 55 total contacts. RoHS compliant.
Erni 053009 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 1.5A |
| Depth | 15.4mm |
| Gender | Male |
| Length | 25mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Number of Columns | 11 |
| Number of Contacts | 55 |
| Number of Rows | 7 |
| Orientation | Straight |
| Pitch | 2mm |
| RoHS Compliant | Yes |
| Series | ERmet |
| Termination | Press-Fit |
| RoHS | Compliant |
Download the complete datasheet for Erni 053009 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.