Connector Accessories Blind Plate Straight Black
Erni 054249 technical specifications.
| Type | Blind Plate |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 110°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Erni 054249 to view detailed technical specifications.
No datasheet is available for this part.