
This 7-row terminal block features a 2mm pitch and a length of 25mm, with bronze contacts and a gold plating. It is designed to operate within a temperature range of -55°C to 125°C. The terminal block is RoHS compliant and features a press-fit termination. It is suitable for use in a variety of applications, including those requiring high-reliability connections.
Checking distributor stock and pricing after the page loads.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Depth | 15.4mm |
| Gender | Male |
| Length | 25mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Number of Rows | 7 |
| Orientation | Straight |
| Pitch | 2mm |
| RoHS Compliant | Yes |
| Termination | Press-Fit |
| RoHS | Compliant |