
26-position, 2-row male header with 1.27mm pitch, designed for wire-to-board applications. Features straight, SMD termination with solder cup and gold-plated copper alloy contacts. Rated for 1.1A current and operates within a -55°C to 125°C temperature range. Packaged in tape and reel for automated assembly.
Checking distributor stock and pricing after the page loads.
| Package/Case | SMC |
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 1.1A |
| Depth | 7.2mm |
| Gender | Male |
| Length | 21.6mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Number of Contacts | 26 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Tape and Reel |
| Pitch | 1.27mm |
| RoHS Compliant | Yes |
| Series | SMC |
| Termination | Solder |
| RoHS | Compliant |
